Manufacturer Part #
TCLAMP2502N.TCT
TCLAMP Series 2.5 kW 25 Vcl Ethernet/Telecom Interface TVS Array - SLP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SLP-2626P10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech TCLAMP2502N.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech TCLAMP2502N.TCT - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 25V |
| Directional: | Bi-Directional |
| Power Dissipation: | 2.5kW |
| Package Style: | SLP-2626P10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-2626P10
Mounting Method:
Surface Mount