text.skipToContent text.skipToNavigation

Manufacturer Part #

TGL41-200A-E3/96

TGL41 Series 200 V Uni Directional Transient Voltage Suppressor - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TGL41-200A-E3/96 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 210V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$1,350.00
USD
Quantity
Unit Price
1,500
$0.455
3,000
$0.45
4,500
$0.445
6,000
$0.44
7,500+
$0.435
Product Variant Information section