text.skipToContent text.skipToNavigation

Manufacturer Part #

TGL41-51A-E3/96

400 W 43.6 V Uni-Directional Surface Mount Transient Voltage Suppressor-DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TGL41-51A-E3/96 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 53.6V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$1,350.00
USD
Quantity
Unit Price
1,500
$0.455
3,000
$0.45
4,500
$0.445
6,000
$0.44
7,500+
$0.435
Product Variant Information section