text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB24A

TVS SURF MT DO214AA AEQ101 TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Littelfuse TPSMB24A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 18.4A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 20.5V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 25.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
3,000
$0.176
6,000
$0.174
9,000
$0.172
15,000+
$0.169
Product Variant Information section