text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMC18CA

TVS 1.5KW 18V 5%BI DO-214AB TR13 ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TPSMC18CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Bi-Directional
Power Dissipation: 15kW
Breakdown Voltage-Max: 18.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
9,000+
$0.295
Product Variant Information section