text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMC43CA

TPSMC Series 1.5 kW 43 V 59.3 Vcl Bi-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TPSMC43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 25.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36.8V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 45.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
6,000
$0.28
12,000+
$0.275