text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMD26CA

TPSMD Series DO-214AB 26 V Bi-Directional Tape & Reel - 16mm tape/13” reel TVS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TPSMD26CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 71.3A
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 26V
Reverse Current-Max: 2µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 31.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section