text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP2411ZATFT

Single Line 150 W 24 V 15 pF Bi-Directional SMT ESD Protection - SLP0603P2X3F

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech UCLAMP2411ZATFT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 27V
Clamping Voltage-Max: 45V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 0.05µA
Peak Power: 150W
Standoff Voltage: 24V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,438.50
USD
Quantity
Unit Price
15,000
$0.0959
30,000+
$0.0934