text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3311T.TCT

UCLAMP Series 3.3 V 5 pF SMT 1-Line ESD Protection TVS Diode - SLP1006P2T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP3311T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.5V
Clamping Voltage-Max: 8V
Directional: Bi-Directional
Peak Output Current: 5A
Peak Power: 40W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section