text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3324P.TCT

3.3V ESD PROTECTION ARRAY

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Semtech UCLAMP3324P.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.5V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 0.05µA
Peak Power: 40W
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section