text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3381P.TFT

ESD Suppressors / TVS Diodes 3.3V, High Surge TVS for VBus Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP3381P.TFT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 11.5V
Directional: Bi-Directional
Reverse Leakage Current: 100nA
Peak Power: 275W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 35pF
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$4,875.00
USD
Quantity
Unit Price
15,000+
$0.325
Product Variant Information section