text.skipToContent text.skipToNavigation

Manufacturer Part #

USBDF01W5

2 Channel 33 Ohm 47 pF 6 V SMT USB Downstream Port EMI Filter - SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics USBDF01W5 - Technical Attributes
Attributes Table
Package Style:  SOT-323-5L
Mounting Method: Surface Mount
Features & Applications

The USBDF Series of  6 V EMI Filter Line Termination USB Downstream Port - SOT-323-5. The USB specification requires USB downstream ports to be terminated with pull-down resistors from the D+ and D- lines to ground. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. In addition to the requirements of termination and EMC compatibility, the computing devices are required to be tested for ESD susceptibility.

The USBDFxxW5 provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standard. The device is packaged in a SOT323-5L, which is a very small (50% smaller than the standard SOT23).

Features:

  • Monolithic device with recommended line termination for USB downstream ports
  • Integrated Rt series termination and Ct bypassing capacitors
  • Integrated ESD protection
  • Small package size

Applications:

  • Desktop computer
  • Notebooks
  • Workstations
  • USB Hubs

Benefits:

  • EMI / RFI noise suppression
  • Required line termination for USB downstream ports
  • ESD protection exceeding IEC61000-4-2 level 4
  • IPAD™ technology provides high flexibility in the design of high density boards
  • Tailored to meet USB 1.1 standard
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.103
15,000
$0.102
30,000+
$0.0994