text.skipToContent text.skipToNavigation

Manufacturer Part #

VS6V3UC1QST18R

14.7V Clamp 45A (8/20s) Ipp Tvs Diode Surface Mount SMD1006

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM VS6V3UC1QST18R - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.7V
Clamping Voltage-Max: 14.7V
Directional: Uni-Directional
Power Dissipation: 0.2W
Peak Output Current: 45A
Peak Power: 660W
Test Current: 1mA
Standoff Voltage: 6.3V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 250pF
Breakdown Voltage-Max: 7.7V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$1,141.20
USD
Quantity
Unit Price
18,000
$0.0634
36,000
$0.0624
54,000+
$0.0614
Product Variant Information section