text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S250K211

B722 Series 31 V 25 Vrms 77V Clamp 250 A 1400 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S250K211 - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 77V
Peak Output Current: 250A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
1,500
$0.147
4,500
$0.145
6,000
$0.144
15,000
$0.142
22,500+
$0.139
Product Variant Information section