text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S251K101

B722 Series 320 V 250 Vrms 650 V Clamp 1200 A 120 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S251K101 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 650V
Peak Output Current: 1200A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 19J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
5,000
$0.104
15,000+
$0.0985
Product Variant Information section