Manufacturer Part #
B72210S301K101
B722 Series 385 V 300 Vrms 775 V Clamp 2500 A 200 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TDK EPCOS B72210S301K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8533.40.40.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72210S301K101 - Technical Attributes
Attributes Table
| Capacitance: | 200pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 2500A |
| Rated Voltage: | 385V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Current Rating: | 25A |
| Energy: | 47J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
150
$0.137
400
$0.135
1,500
$0.132
4,000
$0.13
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole