text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S750K101

B722 Series 10 mm 100 V 2500 A Through Hole SIOV Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S750K101 - Technical Attributes
Attributes Table
Capacitance: 720pF
Peak Output Current: 2.5kA
Rated Voltage: 100V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Energy: 12J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Diameter: 10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.178
12,000
$0.177
15,000+
$0.175
Product Variant Information section