text.skipToContent text.skipToNavigation

Manufacturer Part #

B72225S4171K101

B722 Series 225 V 175 Vrms 455 V Clamp 20 kA 2900 pF SuperioR Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72225S4171K101 - Technical Attributes
Attributes Table
Capacitance: 2900pF
Clamping Voltage-Max: 455V
Peak Output Current: 20000A
Rated Voltage: 225|V
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
200
$2.51
400
$2.49
600
$2.47
800
$2.46
1,000+
$2.44
Product Variant Information section