text.skipToContent text.skipToNavigation

Manufacturer Part #

B72225S4551K101

Var MOV 550VAC/745VDC 20000A 910V Radial Bulk

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72225S4551K101 - Technical Attributes
Attributes Table
Capacitance: 1500pF
Varistor Voltage Range: 1.001kV
Current Rating: 20kA
Energy: 780J
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
800+
$2.85
Product Variant Information section