text.skipToContent text.skipToNavigation

Manufacturer Part #

B72510T140K62

CT Series 18 VDC 14 V RMS 40 V Clamp 120 A 350 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72510T140K62 - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 40V
Peak Output Current: 120A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$912.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.152
9,000
$0.15
15,000+
$0.147
Product Variant Information section