text.skipToContent text.skipToNavigation

Manufacturer Part #

B72510T40M62

CT Series 5.5 V 4 Vrms 700 pF Surface Mount Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72510T40M62 - Technical Attributes
Attributes Table
Capacitance: 700pF
Rated Voltage: 5.5|V
RMS Voltage-Max: 4V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.22
9,000+
$0.215
Product Variant Information section