text.skipToContent text.skipToNavigation

Manufacturer Part #

B72530E1140S262

CT Series 16 V 14 Vrms 40 V Clamp 400 A 2000 pF Automotive Multilayer Varistor

Product Specification Section
TDK EPCOS B72530E1140S262 - Technical Attributes
Attributes Table
Capacitance: 2000pF
Clamping Voltage-Max: 40V
Peak Output Current: 400A
Rated Voltage: 16|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355