text.skipToContent text.skipToNavigation

Manufacturer Part #

B72580T400K62

Standard Series 68 V 56 VDC 500 A 1812 Surface Mount Multilayer Chip Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72580T400K62 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 110V
Peak Output Current: 500A
RMS Voltage-Max: 40V
Varistor Voltage Range: 61.2V to 74.8V
Energy: 4800mJ
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1812 (4532 Metric)
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000
$0.515
5,000+
$0.505
Product Variant Information section