text.skipToContent text.skipToNavigation

Manufacturer Part #

B72660M140K72

CU Series 18 V 14 Vrms 43 V Clamp 250 A 2300 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72660M140K72 - Technical Attributes
Attributes Table
Capacitance: 2300pF
Clamping Voltage-Max: 43V
Peak Output Current: 250A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 19.8V to 24.2V
Current Rating: 1mA
Energy: 0.9J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000
$0.505
5,000+
$0.495
Product Variant Information section