text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10B391CS

E Series 390 V 4500 A 11.5 mm Disc Crimped Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10B391CS - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 650V
Peak Output Current: 4.5kA
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 91J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$488.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.121
12,000
$0.12
16,000
$0.119
20,000+
$0.117
Product Variant Information section