text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A391

ERZ-E14 Series 250VAC/320VDC 390 V Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E14A391 - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 650V
Peak Output Current: 100A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Energy: 275J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,250
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.75
USD
Quantity
Unit Price
50
$0.535
200
$0.52
750
$0.505
2,000
$0.495
5,000+
$0.48
Product Variant Information section