Manufacturer Part #
ERZ-E14A621
E Series 505 V 385 V RMS 1025 V Clamp 7.5 kA 650 pF Transient Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-E14A621 - Technical Attributes
Attributes Table
| Capacitance: | 650pF |
| Clamping Voltage-Max: | 1025V |
| Peak Output Current: | 7.5kA |
| Rated Voltage: | 505|V |
| RMS Voltage-Max: | 385V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.48
200
$0.465
1,000
$0.455
2,000
$0.445
6,250+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole