text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D241

V Series 200 VDC 150 V RMS 240 V 1.75 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V07D241 - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 395V
Peak Output Current: 1750A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 21J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
1,000
$0.134
3,000
$0.131
5,000
$0.13
15,000
$0.127
25,000+
$0.125
Product Variant Information section