text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D330

ERZ-V Series Ø10 mm 33 V Straight Radial Lead Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D330 - Technical Attributes
Attributes Table
Capacitance: 6300pF
Clamping Voltage-Max: 65V
Peak Output Current: 5A
Rated Voltage: 26V
RMS Voltage-Max: 20V
Varistor Voltage Range: 30V to 36V
Energy: 4.8J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 125°C
No of Terminals: 2
Diameter: 11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$284.00
USD
Quantity
Unit Price
1,000
$0.142
3,000
$0.139
5,000
$0.138
15,000
$0.135
25,000+
$0.133