text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D751

ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D751 - Technical Attributes
Attributes Table
Capacitance: 160pF
Clamping Voltage-Max: 1240V
Peak Output Current: 3500A
Rated Voltage: 615|V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Energy: 100J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,225.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
2,500
$0.245
7,500+
$0.235
Product Variant Information section