Manufacturer Part #
ERZ-V20D101
ERZ-V Series 85 VDC 60 VACrms 165 V Clamp 10 kA 6500 pF Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V20D101 - Technical Attributes
Attributes Table
| Capacitance: | 6500pF |
| Clamping Voltage-Max: | 165V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 85|V |
| RMS Voltage-Max: | 60V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$0.585
125
$0.57
300
$0.56
1,250
$0.545
3,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole