text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D221

V Series 220 V 140 Vrms Ø20 mm Straight Radial Type D Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V20D221 - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 360V
Rated Voltage: 220|V
RMS Voltage-Max: 140V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.855
3,000
$0.85
4,000
$0.845
5,000+
$0.83
Product Variant Information section