text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D471

V Series Ø20 mm 385 V 10 kA 900 pF Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Panasonic Industry ERZ-V20D471 - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 775V
Peak Output Current: 10kA
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Energy: 350J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 21.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
1,000
$1.25
2,000
$1.24
3,000+
$1.23
Product Variant Information section