text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M220

VF Series 14 VAC 22 V 125 A J-Lead Surface Mount Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Panasonic Industry ERZ-VF2M220 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 43V
Peak Output Current: 125A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 20V to 24V
Current Rating: 2.5A
Energy: 0.9J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
2,000
$0.58
4,000
$0.575
6,000+
$0.565
Product Variant Information section