text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M271

VF Series 175 VAC 270 V 600 A J-Lead Surface Mount Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-VF2M271 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 455V
Peak Output Current: 600A
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 247V to 303V
Current Rating: 10A
Energy: 12J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,790.00
USD
Quantity
Unit Price
2,000+
$0.895