text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M560

ZNR Series 45 VDC 35 V RMS 110 V Clamp 125 A SMT Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-VF2M560 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 110V
Peak Output Current: 125A
Rated Voltage: 45|V
RMS Voltage-Max: 35V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,790.00
USD
Quantity
Unit Price
2,000+
$0.895