text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10120P

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Littelfuse LSP10120P - Technical Attributes
Attributes Table
Clamping Voltage-Max: 150V
Peak Output Current: 20kA
RMS Voltage-Max: 120V
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
80
$15.00
160
$14.91
240+
$14.83
Product Variant Information section