text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP275ML2T7

TMOV® Series 473 VDC 275 V RMS 710V Clamp 10000 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP275ML2T7 - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 710V
Peak Output Current: 10000A
Rated Voltage: 473|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
300
$1.32
600
$1.31
900
$1.30
1,500
$1.29
3,000+
$1.28
Product Variant Information section