text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP320E

TMOV® Series 420 VDC 320 V RMS 840 V Clamp 6500 A 750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse TMOV20RP320E - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 840V
Peak Output Current: 6500A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 270J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.30
USD
Quantity
Unit Price
10
$2.23
30
$2.20
100
$2.17
300
$2.14
1,000+
$2.09
Product Variant Information section