text.skipToContent text.skipToNavigation

Manufacturer Part #

USB0002RP

USB Series 0405 Dual Element 18 V 10 pF Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2604
Product Specification Section
KYOCERA AVX USB0002RP - Technical Attributes
Attributes Table
Capacitance: 10pF
Clamping Voltage-Max: 32V
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Current Rating: 4A
Energy: 15mJ
Operating Temp Range: -55°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
4,000
$0.40
8,000+
$0.395