text.skipToContent text.skipToNavigation

Manufacturer Part #

V0603MHS12NR

Var MLV 18VDC 0603 SMD T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V0603MHS12NR - Technical Attributes
Attributes Table
Capacitance: 12pF
Clamping Voltage-Max: 55V
Rated Voltage: 18V
RMS Voltage-Max: 14V
Energy: 0.015J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.12
12,000
$0.119
20,000+
$0.117
Product Variant Information section