text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E150P

UltraMov Series 7 mm 240 V 1750 A Through Hole Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V07E150P - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 395V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 15J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
1,500
$0.147
4,500
$0.144
15,000
$0.141
22,500+
$0.139
Product Variant Information section