text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E320PL2T

UltraMOV® Series 420 VDC 320 Vrms 840 V Clamp 1750 A 65 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V07E320PL2T - Technical Attributes
Attributes Table
Capacitance: 65pF
Clamping Voltage-Max: 840V
Peak Output Current: 1750A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1.75A
Energy: 32J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,990.00
USD
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.199
15,000+
$0.196
Product Variant Information section