text.skipToContent text.skipToNavigation

Manufacturer Part #

V1000LC160BPX10

Varistor 1512.5V 6.5KA 20MM Radial

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V1000LC160BPX10 - Technical Attributes
Attributes Table
Capacitance: 250pF
Rated Voltage: 1.2kV
RMS Voltage-Max: 1kV
Varistor Voltage Range: 1.6kV to 1.425kV
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
200
$2.01
400
$2.00
600
$1.99
1,000
$1.97
2,000+
$1.95
Product Variant Information section