text.skipToContent text.skipToNavigation

Manufacturer Part #

V1000LC160BPX10

Varistor 1512.5V 6.5KA 20MM Radial

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Littelfuse V1000LC160BPX10 - Technical Attributes
Attributes Table
Capacitance: 250pF
Rated Voltage: 1.2kV
RMS Voltage-Max: 1kV
Varistor Voltage Range: 1.6kV to 1.425kV
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
85,800
USA:
85,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
200
$1.93
400
$1.91
600
$1.90
1,000
$1.89
2,000+
$1.87
Product Variant Information section