text.skipToContent text.skipToNavigation

Manufacturer Part #

V100ZA05P

ZA Series 81 VDC 60 V RMS 175 V Clamp 400 A 90 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V100ZA05P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 175V
Peak Output Current: 400A
Rated Voltage: 81|V
RMS Voltage-Max: 60V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.50
USD
Quantity
Unit Price
1,500
$0.146
4,500
$0.143
6,000
$0.142
15,000
$0.14
22,500+
$0.138
Product Variant Information section