text.skipToContent text.skipToNavigation

Manufacturer Part #

V120ZA1P

ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V120ZA1P - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 205V
Peak Output Current: 1200A
Rated Voltage: 102V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 1A
Energy: 6J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.25
USD
Quantity
Unit Price
250
$0.0889
750
$0.0866
2,000
$0.0845
7,500
$0.0819
20,000+
$0.0782
Product Variant Information section