text.skipToContent text.skipToNavigation

Manufacturer Part #

V12ZA05P

ZA Series 8 VDC 6 V RMS 37 V Clamp 50 A 1200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V12ZA05P - Technical Attributes
Attributes Table
Capacitance: 1200pF
Clamping Voltage-Max: 37V
Peak Output Current: 50A
Rated Voltage: 8|V
RMS Voltage-Max: 6V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$823.50
USD
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.187
3,000
$0.183
10,000+
$0.176
Product Variant Information section