text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LA20AP

LA Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Littelfuse V130LA20AP - Technical Attributes
Attributes Table
Capacitance: 1900pF
Clamping Voltage-Max: 340V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 70J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
16,385
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.24
2,500
$0.235
10,000+
$0.225
Product Variant Information section