Manufacturer Part #
V130LA20CP
C-III Series 228 VDC 130 V RMS 340 V Clamp 9000 A Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V130LA20CP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024
Details and Download
Part Status:
Active
Active
Littelfuse V130LA20CP - Technical Attributes
Attributes Table
| Capacitance: | 1900pF |
| Clamping Voltage-Max: | 340V |
| Peak Output Current: | 9000A |
| Rated Voltage: | 228V |
| RMS Voltage-Max: | 130V |
| Varistor Voltage Range: | 184V to 228V |
| Current Rating: | 1mA |
| Energy: | 200J |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.285
1,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole